LD055A150JAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.14674
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.85868
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.58491
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.22116
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.24986
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.29695
Datasheet
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD055A150JAB2A

DigiKey Part Number
LD055A150JAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD055A150JAB2A
Description
CAP CER 15PF 50V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD055A150JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.58491RM4,679.28
Unit Price without VAT:RM0.58491
Unit Price with VAT:RM0.64340