
LD055C104KAB2A | |
|---|---|
DigiKey Part Number | 478-4931-2-ND - Tape & Reel (TR) 478-4931-1-ND - Cut Tape (CT) 478-4931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD055C104KAB2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C104KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD051C104KAB2A | KYOCERA AVX | 4,683 | 478-7502-1-ND | RM4.49000 | Upgrade |
| LD055C104JAB2A | KYOCERA AVX | 30,365 | 478-10963-1-ND | RM2.44000 | Upgrade |
| C0805C104K5RALTU | KEMET | 43,055 | 399-C0805C104K5RALTUCT-ND | RM2.29000 | Direct |
| CL21B104KBCNNNC | Samsung Electro-Mechanics | 6,608,465 | 1276-1003-1-ND | RM0.39000 | Direct |
| C0805C104J1RALTU | KEMET | 17,182 | 399-C0805C104J1RALTUCT-ND | RM2.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.40300 | RM14.03 |
| 50 | RM1.05740 | RM52.87 |
| 100 | RM0.95110 | RM95.11 |
| 500 | RM0.77176 | RM385.88 |
| 1,000 | RM0.71641 | RM716.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.63339 | RM2,533.56 |
| 8,000 | RM0.60253 | RM4,820.24 |
| 12,000 | RM0.58707 | RM7,044.84 |
| 20,000 | RM0.56994 | RM11,398.80 |
| 28,000 | RM0.55992 | RM15,677.76 |
| 40,000 | RM0.55029 | RM22,011.60 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

