0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD055C683KAB2A

DigiKey Part Number
478-LD055C683KAB2ATR-ND - Tape & Reel (TR)
478-LD055C683KAB2ACT-ND - Cut Tape (CT)
478-LD055C683KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD055C683KAB2A
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD055C683KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,647
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.40300RM14.03
50RM1.05740RM52.87
100RM0.95110RM95.11
500RM0.77176RM385.88
1,000RM0.71641RM716.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.63339RM2,533.56
8,000RM0.60253RM4,820.24
12,000RM0.58707RM7,044.84
20,000RM0.56994RM11,398.80
28,000RM0.55992RM15,677.76
40,000RM0.55029RM22,011.60
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900