Image for LD08HC102KAX2A\500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD08HC102KAX2A\500

DigiKey Part Number
478-LD08HC102KAX2A\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD08HC102KAX2A\500
Description
LD SERIES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.83758RM4,418.79
1,000RM8.50016RM8,500.16
1,500RM8.31183RM12,467.75
2,500RM8.08382RM20,209.55
3,500RM7.93900RM27,786.50
5,000RM7.79003RM38,950.15
Manufacturers Standard Package
Unit Price without VAT:RM8.83758
Unit Price with VAT:RM9.72134