4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD10YC475KAB2A

DigiKey Part Number
478-12933-2-ND - Tape & Reel (TR)
478-12933-1-ND - Cut Tape (CT)
478-12933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD10YC475KAB2A
Description
CAP CER 4.7UF 16V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD10YC475KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,530
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.83000RM5.83
10RM3.84900RM38.49
50RM3.05900RM152.95
100RM2.81430RM281.43
500RM2.40158RM1,200.79
1,000RM2.27385RM2,273.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.16874RM4,337.48
4,000RM2.08216RM8,328.64
6,000RM2.03879RM12,232.74
10,000RM1.99071RM19,907.10
14,000RM1.96259RM27,476.26
20,000RM1.93555RM38,711.00
Manufacturers Standard Package
Unit Price without VAT:RM5.83000
Unit Price with VAT:RM6.41300