
LD16ZC104KAB2A | |
|---|---|
DigiKey Part Number | 478-12934-2-ND - Tape & Reel (TR) 478-12934-1-ND - Cut Tape (CT) 478-12934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD16ZC104KAB2A |
Description | CAP CER 0.1UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM3.32500 | RM33.25 |
| 50 | RM2.73520 | RM136.76 |
| 100 | RM2.41130 | RM241.13 |
| 500 | RM2.20002 | RM1,100.01 |
| 1,000 | RM2.09947 | RM2,099.47 |
| 2,500 | RM1.97813 | RM4,945.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.89522 | RM9,476.10 |
| 10,000 | RM1.83195 | RM18,319.50 |
| 15,000 | RM1.80025 | RM27,003.75 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |

