
LD205C106KAB2A | |
|---|---|
DigiKey Part Number | 478-LD205C106KAB2ATR-ND - Tape & Reel (TR) 478-LD205C106KAB2ACT-ND - Cut Tape (CT) 478-LD205C106KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD205C106KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD205C106KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.51000 | RM13.51 |
| 10 | RM9.48400 | RM94.84 |
| 50 | RM7.87680 | RM393.84 |
| 100 | RM7.37960 | RM737.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.53850 | RM3,269.25 |
| 1,000 | RM6.27807 | RM6,278.07 |
| 1,500 | RM6.14763 | RM9,221.44 |
| 2,500 | RM6.00302 | RM15,007.55 |
| 3,500 | RM5.91842 | RM20,714.47 |
| 5,000 | RM5.83705 | RM29,185.25 |
| Unit Price without VAT: | RM13.51000 |
|---|---|
| Unit Price with VAT: | RM14.86100 |

