Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1473 | |
|---|---|
DigiKey Part Number | 478-M39014/01-1473-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1473 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.89000 | RM17.89 |
| 10 | RM12.79300 | RM127.93 |
| 50 | RM10.77040 | RM538.52 |
| 100 | RM10.14550 | RM1,014.55 |
| 500 | RM9.08714 | RM4,543.57 |
| 1,000 | RM8.75937 | RM8,759.37 |
| 2,500 | RM8.41313 | RM21,032.83 |
| Unit Price without VAT: | RM17.89000 |
|---|---|
| Unit Price with VAT: | RM19.67900 |




