Direct
Similar

M39014/01-1535 | |
|---|---|
DigiKey Part Number | 1010-1220-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1535 |
Description | CAP CER 10000PF 100V BX RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.59000 | RM13.59 |
| 10 | RM9.53100 | RM95.31 |
| 50 | RM7.91780 | RM395.89 |
| 100 | RM7.41860 | RM741.86 |
| 500 | RM6.57436 | RM3,287.18 |
| 1,000 | RM6.31298 | RM6,312.98 |
| 2,500 | RM6.03680 | RM15,092.00 |
| 5,000 | RM5.87026 | RM29,351.30 |
| Unit Price without VAT: | RM13.59000 |
|---|---|
| Unit Price with VAT: | RM14.94900 |



