
M39014/01-1553V | |
|---|---|
DigiKey Part Number | 1010-1223-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1553V |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1553V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.10000 | RM12.10 |
| 10 | RM8.40800 | RM84.08 |
| 50 | RM6.94380 | RM347.19 |
| 100 | RM6.49080 | RM649.08 |
| 500 | RM5.72482 | RM2,862.41 |
| 1,000 | RM5.48767 | RM5,487.67 |
| 2,500 | RM5.23710 | RM13,092.75 |
| 5,000 | RM5.08598 | RM25,429.90 |
| Unit Price without VAT: | RM12.10000 |
|---|---|
| Unit Price with VAT: | RM13.31000 |

