Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1593V | |
|---|---|
DigiKey Part Number | 1010-1225-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1593V |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1593V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.40000 | RM18.40 |
| 10 | RM13.19900 | RM131.99 |
| 50 | RM11.12980 | RM556.49 |
| 100 | RM10.48910 | RM1,048.91 |
| 500 | RM9.40534 | RM4,702.67 |
| 1,000 | RM9.06964 | RM9,069.64 |
| 2,500 | RM8.71496 | RM21,787.40 |
| Unit Price without VAT: | RM18.40000 |
|---|---|
| Unit Price with VAT: | RM20.24000 |





