Direct

MA101A391JAA-BULK | |
|---|---|
DigiKey Part Number | MA101A391JAA-BULK-ND |
Manufacturer | |
Manufacturer Product Number | MA101A391JAA-BULK |
Description | CAP CER 390PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101A391JAK | KYOCERA AVX | 0 | SA101A391JAK-ND | RM0.36733 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | RM61.10679 | RM79,438.83 |
| Unit Price without VAT: | RM61.10679 |
|---|---|
| Unit Price with VAT: | RM67.21747 |


