
MC2016Z11.2896C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2016Z11.2896C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z11.2896C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z11.2896C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z11.2896C19XSH |
Description | XTAL OSC XO 11.2896MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.2896 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.88251 | RM7,765.02 |
| 4,000 | RM3.72227 | RM14,889.08 |
| 6,000 | RM3.63169 | RM21,790.14 |
| 10,000 | RM3.52078 | RM35,207.80 |
| Unit Price without VAT: | RM3.88251 |
|---|---|
| Unit Price with VAT: | RM4.27076 |

