1.8432 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2520Z1.84320C19XSH

DigiKey Part Number
478-MC2520Z1.84320C19XSHTR-ND - Tape & Reel (TR)
478-MC2520Z1.84320C19XSHCT-ND - Cut Tape (CT)
478-MC2520Z1.84320C19XSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC2520Z1.84320C19XSH
Description
XTAL OSC XO 1.8432MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.8mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,583
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.87000RM5.87
10RM5.11400RM51.14
25RM4.83520RM120.88
50RM4.63420RM231.71
100RM4.44270RM444.27
250RM4.20132RM1,050.33
500RM4.02762RM2,013.81
1,000RM3.86116RM3,861.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.70169RM7,403.38
4,000RM3.54891RM14,195.64
6,000RM3.46255RM20,775.30
10,000RM3.35681RM33,568.10
Manufacturers Standard Package
Unit Price without VAT:RM5.87000
Unit Price with VAT:RM6.45700