28.6364 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2520Z28.6364C19XSH

DigiKey Part Number
478-MC2520Z28.6364C19XSHTR-ND - Tape & Reel (TR)
478-MC2520Z28.6364C19XSHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC2520Z28.6364C19XSH
Description
XTAL OSC XO 28.6364MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28.6364 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
7.3mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,345
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.75000RM5.75
10RM5.01600RM50.16
25RM4.74200RM118.55
50RM4.54520RM227.26
100RM4.35720RM435.72
250RM4.12060RM1,030.15
500RM3.95016RM1,975.08
1,000RM3.78693RM3,786.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.59151RM7,183.02
Manufacturers Standard Package
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500