
MC2520Z8.00000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2520Z8.00000C19XSHTR-ND - Tape & Reel (TR) 478-MC2520Z8.00000C19XSHCT-ND - Cut Tape (CT) 478-MC2520Z8.00000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2520Z8.00000C19XSH |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.5mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM5.15400 | RM51.54 |
| 25 | RM4.87440 | RM121.86 |
| 50 | RM4.67360 | RM233.68 |
| 100 | RM4.48020 | RM448.02 |
| 250 | RM4.23676 | RM1,059.19 |
| 500 | RM4.06158 | RM2,030.79 |
| 1,000 | RM3.89374 | RM3,893.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.73292 | RM7,465.84 |
| 4,000 | RM3.57888 | RM14,315.52 |
| 6,000 | RM3.49177 | RM20,950.62 |
| 10,000 | RM3.38514 | RM33,851.40 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |

