NC20L00223KBA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.93000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.49242
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.40289
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM13.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay Dale
In Stock: 132
Unit Price: RM10.38000
Datasheet
NTC Thermistor 22k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NC20L00223KBA

DigiKey Part Number
478-NC20L00223KBATR-ND - Tape & Reel (TR)
478-NC20L00223KBACT-ND - Cut Tape (CT)
478-NC20L00223KBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC20L00223KBA
Description
THERMISTOR NTC 22KOHM 3790K 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3790K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
240 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
22k
Qualification
AEC-Q200
Resistance Tolerance
±10%
Package / Case
1206 (3216 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB20L00223JBAKYOCERA AVX0478-NB20L00223JBACT-NDRM0.93000Parametric Equivalent
NB20L00223KBAKYOCERA AVX0NB20L00223KBA-NDRM0.49242Parametric Equivalent
NC20L00223K--KYOCERA AVX0NC20L00223K--NDRM0.40289Parametric Equivalent
NTHS1206N01N5002JEVishay Dale0541-1147-1-NDRM13.39000Similar
NTHS1206N04N2503JEVishay Dale0541-5626-2-NDRM0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
5RM1.24600RM6.23
10RM1.17800RM11.78
25RM1.09520RM27.38
50RM1.03940RM51.97
100RM0.98780RM98.78
500RM0.88446RM442.23
1,000RM0.84604RM846.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.79174RM2,375.22
6,000RM0.76116RM4,566.96
9,000RM0.74448RM6,700.32
15,000RM0.72462RM10,869.30
21,000RM0.71223RM14,956.83
30,000RM0.69964RM20,989.20
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200