


NC20N00104JBA | |
|---|---|
DigiKey Part Number | 478-NC20N00104JBATR-ND - Tape & Reel (TR) 478-NC20N00104JBACT-ND - Cut Tape (CT) 478-NC20N00104JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC20N00104JBA |
Description | NTC - THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | B25/85 4080K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 240 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 1206 (3216 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 5 | RM2.17400 | RM10.87 |
| 10 | RM2.06100 | RM20.61 |
| 25 | RM1.92440 | RM48.11 |
| 50 | RM1.83140 | RM91.57 |
| 100 | RM1.74580 | RM174.58 |
| 500 | RM1.57372 | RM786.86 |
| 1,000 | RM1.50989 | RM1,509.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.89359 | RM2,680.77 |
| 6,000 | RM0.85959 | RM5,157.54 |
| 9,000 | RM0.84103 | RM7,569.27 |
| 15,000 | RM0.81896 | RM12,284.40 |
| 21,000 | RM0.80518 | RM16,908.78 |
| 30,000 | RM0.79118 | RM23,735.40 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

