NF08AA0150MHB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5,342
Unit Price: RM2.96000
Datasheet
Image for NF08AA0150MHB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF08AA0150MHB

DigiKey Part Number
NF08AA0150MHB-ND
Manufacturer
Manufacturer Product Number
NF08AA0150MHB
Description
ICL 15 OHM 20% 1.8A 8MM
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±20% 1.8 A 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
15 Ohms
Tolerance
±20%
Current - Steady State Max
1.8 A
R @ Current
500 mOhms
Diameter
0.315" (8.00mm)
Lead Spacing
0.200" (5.08mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes