Similar

NF08AA0509MHB | |
|---|---|
DigiKey Part Number | NF08AA0509MHB-ND |
Manufacturer | |
Manufacturer Product Number | NF08AA0509MHB |
Description | ICL 5 OHM 20% 2.9A 8MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 2.9 A 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.9 A | |
R @ Current | 200 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |


