NF10AA0100MHB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 10,901
Unit Price: RM3.62000
Datasheet
Image for NF10AA0100MHB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF10AA0100MHB

DigiKey Part Number
NF10AA0100MHB-ND
Manufacturer
Manufacturer Product Number
NF10AA0100MHB
Description
ICL 10 OHM 20% 2.5A 11.5MM
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 2.5 A 0.453" (11.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
2.5 A
R @ Current
340 mOhms
Diameter
0.453" (11.50mm)
Lead Spacing
0.200" (5.08mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes