NF10AA0259M-- is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Ametherm
In Stock: 1,816
Unit Price: RM14.18000
Datasheet
Image for NF10AA0259M-- is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF10AA0259M--

DigiKey Part Number
NF10AA0259M--ND
Manufacturer
Manufacturer Product Number
NF10AA0259M--
Description
ICL 2.5 OHM 20% 5.2A 11.5MM
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 5.2 A 0.453" (11.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
5.2 A
R @ Current
100 mOhms
Diameter
0.453" (11.50mm)
Lead Spacing
0.300" (7.62mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes