
NF10AA0409M-- | |
|---|---|
DigiKey Part Number | NF10AA0409M--ND |
Manufacturer | |
Manufacturer Product Number | NF10AA0409M-- |
Description | ICL 4 OHM 20% 3.6A 11.5MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4 Ohms ±20% 3.6 A 0.453" (11.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.6 A | |
R @ Current | 160 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.300" (7.62mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

