Similar

NF15AA0330M-- | |
|---|---|
DigiKey Part Number | NF15AA0330M--ND |
Manufacturer | |
Manufacturer Product Number | NF15AA0330M-- |
Description | ICL 33 OHM 20% 2.5A 15MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 33 Ohms ±20% 2.5 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 33 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.5 A | |
R @ Current | 660 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.300" (7.62mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |


