cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0805A40WTT\500

DigiKey Part Number
2266-QB0805A40WTT\500-478-ND
Manufacturer
Manufacturer Product Number
QB0805A40WTT\500
Description
Q-BRIDGE
Customer Reference
Detailed Description
Thermal Pad 2.03mm x 1.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
2.03mm x 1.27mm
Thickness
0.0400" (1.016mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
10.00°C/W
Thermal Conductivity
100W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
77°F (25°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM168.54 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
60RM5.22467RM313.48
Unit Price without VAT:RM5.22467
Unit Price with VAT:RM5.74714