
QB1020B40EST | |
|---|---|
DigiKey Part Number | 478-QB1020B40ESTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB1020B40EST |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 2.54mm x 5.08mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.54mm x 5.08mm | |
Thickness | 0.0402" (1.020mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 2°C/W, 3°C/W | |
Thermal Conductivity | 320W/m-K, 508W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.13400 | RM134.00 |
| 2,000 | RM0.12764 | RM255.28 |
| 3,000 | RM0.12445 | RM373.35 |
| 5,000 | RM0.12092 | RM604.60 |
| 7,000 | RM0.11886 | RM832.02 |
| 10,000 | RM0.11687 | RM1,168.70 |
| 25,000 | RM0.11260 | RM2,815.00 |
| 50,000 | RM0.11002 | RM5,501.00 |
| 100,000 | RM0.10790 | RM10,790.00 |
| Unit Price without VAT: | RM0.13400 |
|---|---|
| Unit Price with VAT: | RM0.14740 |

