10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA0511100M025K

DigiKey Part Number
478-REA0511100M025KCT-ND - Cut Tape (CT)
478-REA0511100M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA0511100M025K
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
72 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,405
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.47300RM4.73
50RM0.34040RM17.02
100RM0.29790RM29.79
500RM0.22410RM112.05
1,000RM0.20070RM200.70
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.18120RM362.40
4,000RM0.16498RM659.92
6,000RM0.15678RM940.68
10,000RM0.14764RM1,476.40
14,000RM0.14226RM1,991.64
20,000RM0.13706RM2,741.20
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900