10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA0511100M035K

DigiKey Part Number
478-REA0511100M035KCT-ND - Cut Tape (CT)
478-REA0511100M035KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA0511100M035K
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Ripple Current @ High Frequency
76.8 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,162
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.46500RM4.65
50RM0.33500RM16.75
100RM0.29270RM29.27
500RM0.22008RM110.04
1,000RM0.19704RM197.04
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.18211RM364.22
4,000RM0.16582RM663.28
6,000RM0.15759RM945.54
10,000RM0.14840RM1,484.00
14,000RM0.14301RM2,002.14
20,000RM0.13779RM2,755.80
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900