
REA0511101M010K | |
|---|---|
DigiKey Part Number | 478-REA0511101M010KCT-ND - Cut Tape (CT) 478-REA0511101M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0511101M010K |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 182 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.50400 | RM5.04 |
| 50 | RM0.36240 | RM18.12 |
| 100 | RM0.31760 | RM31.76 |
| 500 | RM0.23940 | RM119.70 |
| 1,000 | RM0.21461 | RM214.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.19930 | RM3,986.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

