
REA0511R47M050K | |
|---|---|
DigiKey Part Number | 478-REA0511R47M050KCT-ND - Cut Tape (CT) 478-REA0511R47M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0511R47M050K |
Description | CAP ALUM 0.47UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 12.8 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.47300 | RM4.73 |
| 50 | RM0.34040 | RM17.02 |
| 100 | RM0.29830 | RM29.83 |
| 500 | RM0.22426 | RM112.13 |
| 1,000 | RM0.20086 | RM200.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.18136 | RM362.72 |
| 4,000 | RM0.16512 | RM660.48 |
| 6,000 | RM0.15691 | RM941.46 |
| 10,000 | RM0.14776 | RM1,477.60 |
| 14,000 | RM0.14238 | RM1,993.32 |
| 20,000 | RM0.13718 | RM2,743.60 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

