
REF0611221M016K | |
|---|---|
DigiKey Part Number | 478-REF0611221M016KCT-ND - Cut Tape (CT) 478-REF0611221M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0611221M016K |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 721 mA @ 100 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.62300 | RM6.23 |
| 50 | RM0.45000 | RM22.50 |
| 100 | RM0.39560 | RM39.56 |
| 500 | RM0.30070 | RM150.35 |
| 1,000 | RM0.27068 | RM270.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.25561 | RM511.22 |
| 4,000 | RM0.23413 | RM936.52 |
| 6,000 | RM0.22327 | RM1,339.62 |
| 10,000 | RM0.21117 | RM2,111.70 |
| 14,000 | RM0.20405 | RM2,856.70 |
| 20,000 | RM0.19717 | RM3,943.40 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

