
REF0612220M100K | |
|---|---|
DigiKey Part Number | 478-REF0612220M100KCT-ND - Cut Tape (CT) 478-REF0612220M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0612220M100K |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 94 mA @ 120 Hz | |
Ripple Current @ High Frequency | 235 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.95700 | RM9.57 |
| 50 | RM0.70220 | RM35.11 |
| 100 | RM0.62060 | RM62.06 |
| 500 | RM0.48012 | RM240.06 |
| 1,000 | RM0.43572 | RM435.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.41494 | RM829.88 |
| 4,000 | RM0.38323 | RM1,532.92 |
| 6,000 | RM0.36721 | RM2,203.26 |
| 10,000 | RM0.34935 | RM3,493.50 |
| 14,000 | RM0.33885 | RM4,743.90 |
| 20,000 | RM0.32871 | RM6,574.20 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

