
REF0812101M050K | |
|---|---|
DigiKey Part Number | 478-REF0812101M050KCT-ND - Cut Tape (CT) 478-REF0812101M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0812101M050K |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 309.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 774 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80000 | RM8.00 |
| 50 | RM0.58460 | RM29.23 |
| 100 | RM0.51570 | RM51.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | RM0.35995 | RM341.95 |
| 1,900 | RM0.32808 | RM623.35 |
| 2,850 | RM0.31198 | RM889.14 |
| 4,750 | RM0.29402 | RM1,396.60 |
| 6,650 | RM0.28347 | RM1,885.08 |
| 9,500 | RM0.27326 | RM2,595.97 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

