
REF0812101M063K | |
|---|---|
DigiKey Part Number | 478-REF0812101M063KCT-ND - Cut Tape (CT) 478-REF0812101M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0812101M063K |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.94600 | RM9.46 |
| 50 | RM0.69420 | RM34.71 |
| 100 | RM0.61420 | RM61.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | RM0.43389 | RM412.20 |
| 1,900 | RM0.39676 | RM753.84 |
| 2,850 | RM0.37802 | RM1,077.36 |
| 4,750 | RM0.35711 | RM1,696.27 |
| 6,650 | RM0.34480 | RM2,292.92 |
| 9,500 | RM0.33292 | RM3,162.74 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

