
REF0816471M025K | |
|---|---|
DigiKey Part Number | 478-REF0816471M025KCT-ND - Cut Tape (CT) 478-REF0816471M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0816471M025K |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.12 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.78000 | RM1.78 |
| 10 | RM1.08600 | RM10.86 |
| 50 | RM0.79860 | RM39.93 |
| 100 | RM0.70780 | RM70.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | RM0.50419 | RM478.98 |
| 1,900 | RM0.46221 | RM878.20 |
| 2,850 | RM0.44103 | RM1,256.94 |
| 4,750 | RM0.41740 | RM1,982.65 |
| 6,650 | RM0.40351 | RM2,683.34 |
| 9,500 | RM0.39008 | RM3,705.76 |
| Unit Price without VAT: | RM1.78000 |
|---|---|
| Unit Price with VAT: | RM1.95800 |

