
REF1013221M050K | |
|---|---|
DigiKey Part Number | 478-REF1013221M050KCT-ND - Cut Tape (CT) 478-REF1013221M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1013221M050K |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 514.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.029 A @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.22500 | RM12.25 |
| 50 | RM0.90460 | RM45.23 |
| 100 | RM0.80260 | RM80.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM0.61188 | RM367.13 |
| 1,200 | RM0.55915 | RM670.98 |
| 1,800 | RM0.53251 | RM958.52 |
| 3,000 | RM0.50280 | RM1,508.40 |
| 4,200 | RM0.48532 | RM2,038.34 |
| 6,000 | RM0.46844 | RM2,810.64 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

