
REH0511100M080K | |
|---|---|
DigiKey Part Number | 478-REH0511100M080KCT-ND - Cut Tape (CT) 478-REH0511100M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0511100M080K |
Description | CAP ALUM 10UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 37.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.45700 | RM4.57 |
| 50 | RM0.32780 | RM16.39 |
| 100 | RM0.28640 | RM28.64 |
| 500 | RM0.21520 | RM107.60 |
| 1,000 | RM0.19259 | RM192.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.18211 | RM364.22 |
| 4,000 | RM0.16582 | RM663.28 |
| 6,000 | RM0.15759 | RM945.54 |
| 10,000 | RM0.14840 | RM1,484.00 |
| 14,000 | RM0.14301 | RM2,002.14 |
| 20,000 | RM0.13779 | RM2,755.80 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

