
REH0811331M010K | |
|---|---|
DigiKey Part Number | 478-REH0811331M010KCT-ND - Cut Tape (CT) 478-REH0811331M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0811331M010K |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 252 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.73300 | RM7.33 |
| 50 | RM0.60520 | RM30.26 |
| 100 | RM0.46960 | RM46.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | RM0.35995 | RM341.95 |
| 1,900 | RM0.33878 | RM643.68 |
| 2,850 | RM0.32001 | RM912.03 |
| 4,750 | RM0.30131 | RM1,431.22 |
| 6,650 | RM0.29492 | RM1,961.22 |
| 9,500 | RM0.28848 | RM2,740.56 |
| 11,400 | RM0.28333 | RM3,229.96 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

