22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1012220M160K

DigiKey Part Number
478-REH1012220M160KCT-ND - Cut Tape (CT)
478-REH1012220M160KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1012220M160K
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
110 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.11900RM11.19
50RM0.82500RM41.25
100RM0.73130RM73.13
Tape & Box (TB)
QuantityUnit PriceExt Price
600RM0.53800RM322.80
1,200RM0.49057RM588.68
1,800RM0.46658RM839.84
3,000RM0.43981RM1,319.43
4,200RM0.42409RM1,781.18
6,000RM0.40887RM2,453.22
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100