
REH1012220M160K | |
|---|---|
DigiKey Part Number | 478-REH1012220M160KCT-ND - Cut Tape (CT) 478-REH1012220M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1012220M160K |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.11900 | RM11.19 |
| 50 | RM0.82500 | RM41.25 |
| 100 | RM0.73130 | RM73.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM0.53800 | RM322.80 |
| 1,200 | RM0.49057 | RM588.68 |
| 1,800 | RM0.46658 | RM839.84 |
| 3,000 | RM0.43981 | RM1,319.43 |
| 4,200 | RM0.42409 | RM1,781.18 |
| 6,000 | RM0.40887 | RM2,453.22 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

