100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RET0612101M035B

DigiKey Part Number
478-RET0612101M035B-ND
Manufacturer
Manufacturer Product Number
RET0612101M035B
Description
RET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Operating Temperature
-40°C ~ 105°C
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia x 0.472" L (6.30mm x 12.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,651
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.32300RM3.23
25RM0.28040RM7.01
100RM0.23680RM23.68
250RM0.21560RM53.90
500RM0.20284RM101.42
1,000RM0.19235RM192.35
3,000RM0.17938RM538.14
5,000RM0.17457RM872.85
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700