
RPF0811221M035K | |
|---|---|
DigiKey Part Number | 478-RPF0811221M035KCT-ND - Cut Tape (CT) 478-RPF0811221M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811221M035K |
Description | CAP ALUM POLY 220UF 20% 35V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can 44mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 44mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.53300 | RM25.33 |
| 50 | RM1.92200 | RM96.10 |
| 100 | RM1.72770 | RM172.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | RM1.29605 | RM1,231.25 |
| 1,900 | RM1.20719 | RM2,293.66 |
| 2,850 | RM1.16234 | RM3,312.67 |
| 4,750 | RM1.11234 | RM5,283.62 |
| 6,650 | RM1.08295 | RM7,201.62 |
| 9,500 | RM1.05457 | RM10,018.42 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |



