
RPF0811471M025K | |
|---|---|
DigiKey Part Number | 478-RPF0811471M025KCT-ND - Cut Tape (CT) 478-RPF0811471M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811471M025K |
Description | CAP ALUM POLY 470UF 20% 25V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 22mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSW250ELL471MHB5S | Chemi-Con | 2,047 | 565-APSW250ELL471MHB5S-ND | RM8.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.99000 | RM3.99 |
| 10 | RM2.54400 | RM25.44 |
| 50 | RM1.92840 | RM96.42 |
| 100 | RM1.73330 | RM173.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | RM1.29935 | RM1,234.38 |
| 1,900 | RM1.21026 | RM2,299.49 |
| 2,850 | RM1.16529 | RM3,321.08 |
| 4,750 | RM1.11516 | RM5,297.01 |
| 6,650 | RM1.08570 | RM7,219.91 |
| 9,500 | RM1.05725 | RM10,043.88 |
| Unit Price without VAT: | RM3.99000 |
|---|---|
| Unit Price with VAT: | RM4.38900 |











