Direct
Upgrade
Similar
Similar

SA051C102MARC | |
|---|---|
DigiKey Part Number | SA051C102MARC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA051C102MARC |
Description | CAP CER 1000PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA051C102MARC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.091" Dia x 0.118" L (2.30mm x 3.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27935 | RM1,396.75 |
| Unit Price without VAT: | RM0.27935 |
|---|---|
| Unit Price with VAT: | RM0.30729 |


