
SA102A390FAR | |
|---|---|
DigiKey Part Number | SA102A390FAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA102A390FAR |
Description | CAP CER 39PF 200V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A390FAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM4.35299 | RM32,647.42 |
| Unit Price without VAT: | RM4.35299 |
|---|---|
| Unit Price with VAT: | RM4.78829 |

