
SA102C221KAR | |
|---|---|
DigiKey Part Number | 478-SA102C221KARTR-ND - Tape & Reel (TR) 478-SA102C221KARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102C221KAR |
Description | CAP CER 220PF 200V X7R AXIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102C221KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.17400 | RM11.74 |
| 50 | RM0.82180 | RM41.09 |
| 100 | RM0.70450 | RM70.45 |
| 500 | RM0.52828 | RM264.14 |
| 1,000 | RM0.44609 | RM446.09 |
| 2,500 | RM0.42262 | RM1,056.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.37637 | RM2,822.78 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

