Upgrade
Direct
Upgrade
Upgrade

SA105C822KAR | |
|---|---|
DigiKey Part Number | SA105C822KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA105C822KAR |
Description | CAP CER 8200PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C822KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA105C822JAR | KYOCERA AVX | 0 | SA105C822JAR-ND | RM0.53857 | Upgrade |
| A822K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A822K15X7RF5TAA-ND | RM0.20080 | Direct |
| A822K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A822K15X7RH5TAA-ND | RM0.22540 | Upgrade |
| A822K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A822K15X7RK5TAA-ND | RM0.33586 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.37158 | RM2,786.85 |
| Unit Price without VAT: | RM0.37158 |
|---|---|
| Unit Price with VAT: | RM0.40874 |



