
SCMR14J334SRBA0 | |
|---|---|
DigiKey Part Number | 478-SCMR14J334SRBA0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR14J334SRBA0 |
Description | CAP 330MF -10% +30% 8.1V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 8.1 V Radial, Can 500mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.90000 | RM16.90 |
| 10 | RM12.04500 | RM120.45 |
| 50 | RM10.11400 | RM505.70 |
| 100 | RM9.51670 | RM951.67 |
| 500 | RM8.50598 | RM4,252.99 |
| 1,632 | RM8.00569 | RM13,065.29 |
| 3,264 | RM7.78091 | RM25,396.89 |
| Unit Price without VAT: | RM16.90000 |
|---|---|
| Unit Price with VAT: | RM18.59000 |

