SCMR18F105SRBA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CDA (Zhifengwei Technology)
In Stock: 630
Unit Price: RM10.44000
Datasheet

Parametric Equivalent


CDA (Zhifengwei Technology)
In Stock: 0
Unit Price: RM15.60000
Datasheet

Parametric Equivalent


CDA (Zhifengwei Technology)
In Stock: 118
Unit Price: RM13.12000
Datasheet
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMR18F105SRBA0

DigiKey Part Number
478-SCMR18F105SRBA0-ND
Manufacturer
Manufacturer Product Number
SCMR18F105SRBA0
Description
CAP 1F 0% +100% 5.5V T/H
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
-10%, +30%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
250mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.453" (11.50mm)
Size / Dimension
0.630" L x 0.315" W (16.00mm x 8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.