
SCMR22D155MSBB0 | |
|---|---|
DigiKey Part Number | 478-SCMR22D155MSBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR22D155MSBB0 |
Description | ITAR PRODUCT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 1.5 F | Size / Dimension 0.728" L x 0.374" W (18.50mm x 9.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.024" (26.00mm) |
Voltage - Rated 5.4 V | Operating Temperature -40°C ~ 65°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | RM12.47770 | RM3,368.98 |
| Unit Price without VAT: | RM12.47770 |
|---|---|
| Unit Price with VAT: | RM13.72547 |


